
Number
Technical specifications
- Product type
PLC CPU
- Interfaces
1
- No. of analogue inputs
2
- No. of digital inputs (max.)
14
- No. of inputs (max.)
16
- No. of outputs (max.)
10
- No. of relay outputs (max.)
10
IP20
- Type
6ES7214-1HG40-0XB0
- Manufacturer part #
6ES72141HG400XB0
- Display
No
- Type
14 DI/10 DO/2 AI
- Content
1 pc(s)
- Series
S7-1200
- Weight
0
110
Compact
100 mm
75 mm
FALSE
FALSE
14
10
2
0
DC
RAM
150 kB
0.08 ms
FALSE
1
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
1
0
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
10
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
20.4-28.8 V
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1703185 Siemens 6ES7214-1HG40-0XB0 6ES72141HG400XB0 PLC CPU
Datasheet 1703185 Siemens 6ES7214-1HG40-0XB0 6ES72141HG400XB0 PLC CPU
User & Safety Instructions
User & Safety Instructions 1703185 Siemens 6ES7214-1HG40-0XB0 6ES72141HG400XB0 PLC CPU










