
Number
Technical specifications
- Product type
PLC compact CPU
- Interfaces
1
- No. of relay outputs (max.)
0
IP20
- Type
6ES7215-1AF40-0XB0
- Manufacturer part #
6ES72151AF400XB0
- Type
14 DI/10 DO/2 AI/2 AO
- Content
1 pc(s)
130
Compact
100 mm
75 mm
FALSE
TRUE
14
10
2
2
DC
RAM
250 kB
0.08 ms
FALSE
1
0
0
0
0
0
0
0
FALSE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
1
0
TRUE
TRUE
TRUE
FALSE
FALSE
FALSE
0
Level e
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
20.4-28.8 V
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1737470 Siemens 6ES7215-1AF40-0XB0 6ES72151AF400XB0 PLC compact CPU
User & Safety Instructions
User & Safety Instructions 1737470 Siemens 6ES7215-1AF40-0XB0 6ES72151AF400XB0 PLC compact CPU










