
Technical specifications
- Product type
PLC digital output module
- No. of outputs (max.)
16
- Operating voltage
24 V
- Type
6ES7222-1BH32-1XB0
- Manufacturer part #
6ES72221BH321XB0
- Content
1 pc(s)
- Series
S7-1200
45
100 mm
75 mm
FALSE
0
16
DC
FALSE
0.5 A
FALSE
Transistor
Screw-/spring clamp connection
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
DC
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873747 Siemens 6ES7222-1BH32-1XB0 6ES72221BH321XB0 PLC digital output module 24 V
User & Safety Instructions
User & Safety Instructions 2873747 Siemens 6ES7222-1BH32-1XB0 6ES72221BH321XB0 PLC digital output module 24 V
Description
The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.










