
Technical specifications
- Product type
PLC analogue input module
- No. of digital inputs (max.)
16
- No. of inputs (max.)
16
- No. of outputs (max.)
16
- No. of transistor outputs (max.)
16
- Operating voltage
24 V DC
- Type
6ES7223-1BL32-1XB0
- Manufacturer part #
6ES72231BL321XB0
- Content
1 pc(s)
- Series
S7-1200
70
100 mm
75 mm
4 A
FALSE
16
16
DC
DC
FALSE
0.5 A
TRUE
Transistor
Screw-/spring clamp connection
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
DC
TRUE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873751 Siemens 6ES7223-1BL32-1XB0 6ES72231BL321XB0 PLC analogue input module 24 V DC
User & Safety Instructions
User & Safety Instructions 2873751 Siemens 6ES7223-1BL32-1XB0 6ES72231BL321XB0 PLC analogue input module 24 V DC
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.










