
Technical specifications
- No. of digital inputs (max.)
6
- No. of inputs (max.)
6
- No. of outputs (max.)
2
- Min. operating voltage
20.4 V DC
- Operating voltage
20.4 - 28.8 V DC
- Max. operating voltage
28.8 V DC
- Operating voltage
24 V DC
- Height
125 mm
- Length
100 mm
- Width
30 mm
IP20
- Type
6ES7226-6ME50-0XB0
- Manufacturer part #
6ES72266ME500XB0
- Dim
(L x W x H) 100 x 30 x 125 mm
- Display
No
- Content
1 pc(s)
- Series
Logo! 9
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3760684 Siemens 6ES7226-6ME50-0XB0 6ES72266ME500XB0 24 V DC
User & Safety Instructions
User & Safety Instructions 3760684 Siemens 6ES7226-6ME50-0XB0 6ES72266ME500XB0 24 V DC
Information
Information 3760684 Siemens 6ES7226-6ME50-0XB0 6ES72266ME500XB0 24 V DC
Information 3760684 Siemens 6ES7226-6ME50-0XB0 6ES72266ME500XB0 24 V DC
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.











