
Number
Total (€ 214.99 / piece)
€ 214.99
incl. VAT
14-day return policy included
Technical specifications
- According to IEC 81346-2:2009: K/reference number plate
- Product type
PLC add-on module
- No. of analogue inputs
4
- No. of digital inputs (max.)
10
- No. of inputs (max.)
14
- Operating voltage
24 V DC
- Height
40 mm
- Length
23 mm
- Type
6ES7274-1XK30-0XA0
- Manufacturer part #
6ES72741XK300XA0
- Real-time clock
Yes
- Content
1 pc(s)
- Series
S7-1200
93
40 mm
23 mm
14
0
0
0
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760028 Siemens 6ES7274-1XK30-0XA0 6ES72741XK300XA0 PLC add-on module 24 V DC
User & Safety Instructions
User & Safety Instructions 1760028 Siemens 6ES7274-1XK30-0XA0 6ES72741XK300XA0 PLC add-on module 24 V DC
Description
SIMATIC S7-1200, Analog input, SM 1231 RTD, 8xAI RTD module











