
Technical specifications
- Reference mark / according to IEC 81346-2:2009: X.
- Product type
PLC terminal block
- Type
6ES7292-1AH40-0XA0
- Manufacturer part #
6ES72921AH400XA0
- Type
Spare part I/O terminal block for SIMATIC S7-1200
- Real-time clock
Yes
- Content
4 pc(s)
Documents & Downloads
Datasheet
Datasheet 2865033 Siemens 6ES7292-1AH40-0XA0 6ES72921AH400XA0 PLC terminal block
User & Safety Instructions
User & Safety Instructions 2865033 Siemens 6ES7292-1AH40-0XA0 6ES72921AH400XA0 PLC terminal block
Description
The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Scope of delivery
- 4 pieces, each with 8 screws










