

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
1
85 - 132 Vac, 170 - 264 V AC
264 V AC
2 A
2 A
48 W
Fixed voltage
1
24 V DC
1 x
Screw terminal
(W x H x D) 40 x 125 x 120 mm
0.4 kg
24 V DC
24 V DC
60 °C
0 °C
6ES73071BA010AA0
1 pc(s)
ATEX certificate
40 mm
125 mm
+60 °C
0 °C
SIMATIC PS307 24 V/2 A
84 %
120 mm
48 W
Screw terminals
2 A
40
125 mm
120 mm
205 mm
40 mm
TRUE
AC
Screw connection
FALSE
IP20
not relevant
Datasheet 513200 Siemens 6ES73071BA010AA0 Rail mounted PSU (DIN) 24 V DC 2 A 48 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 513200 Siemens 6ES73071BA010AA0 Rail mounted PSU (DIN) 24 V DC 2 A 48 W No. of outputs:1 x Content 1 pc(s)