

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
115 V/AC
230 V/AC
Switched Mode
Rail mounted PSU (DIN)
85 V AC
24 V DC
1
85 - 132 Vac, 170 - 264 V AC
264 V AC
5 A
5 A
120 W
Fixed voltage
1
24 V DC
1 x
Screw terminal
(W x H x D) 60 x 125 x 120 mm
0.6 kg
24 V DC
24 V DC
60 °C
0 °C
6ES73071EA010AA0
1 pc(s)
ATEX certificate
60 mm
125 mm
+60 °C
0 °C
SIMATIC PS307 24 V/5 A
87 %
120 mm
120 W
Screw terminals
5 A
60
125 mm
120 mm
205 mm
60 mm
TRUE
AC
Screw connection
FALSE
IP20
yes
Datasheet 513201 Siemens 6ES73071EA010AA0 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)
User & Safety Instructions 513201 Siemens 6ES73071EA010AA0 Rail mounted PSU (DIN) 24 V DC 5 A 120 W No. of outputs:1 x Content 1 pc(s)