
Technical specifications
- Material: Aluminium
- Surface: Galvanized/electrolytically galvanized
- Hole type: 2 pages punched
- Opening width 10.2 mm
- Hole width 6.8 mm
- Material thickness 3 mm.
- Compatible with (details)
ET 200iSP in 900 mm-cabinet
- Product type
PLC L-section rail
- Type
6ES7390-1AJ85-0AA0
- Manufacturer part #
6ES73901AJ850AA0
- Type
Single profile
- Height
122 mm
- Length
885 mm
- Width
885 mm
- Dim
(L x W x H) 885 x 885 x 122 mm
- Content
1 pc(s)
None
Singular profile
122.0 mm
9006
Galvanic/electrolytic zinc plated
3.0 mm
TRUE
Other
885.0 m
Aluminium
2 sides punched
Other
10.2 mm
6.8 mm
FALSE
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2259104 Siemens 6ES7390-1AJ85-0AA0 6ES73901AJ850AA0 PLC L-section rail
User & Safety Instructions
User & Safety Instructions 2259104 Siemens 6ES7390-1AJ85-0AA0 6ES73901AJ850AA0 PLC L-section rail
Description
This text is machine translated.


