
Number
Total (€ 1,849.00 / piece)
€ 1,849.00
incl. VAT
14-day return policy included
Technical specifications
- Weight: 1200 g
- Power loss: 20 W
- Active power consumed 95 W.
- Design of the electrical connection: 3x 1.5 mm², solid wire or stranded wire with wire end sleeve, external diameter 3 mm to 9 mm
- Product type
PLC power supply
- Min. operating voltage
24 V DC
- Operating voltage
24 - 60 V DC
- Max. operating voltage
60 V DC
- Operating voltage
60 V DC
- Height
290 mm
- Length
217 mm
- Width
50 mm
- Type
6ES7405-0KR02-0AA0
- Manufacturer part #
6ES74050KR020AA0
- Dim
(L x W x H) 217 x 50 x 290 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Series
S7-400
50
290 mm
217 mm
FALSE
DC
TRUE
4 A
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759507 Siemens 6ES7405-0KR02-0AA0 6ES74050KR020AA0 PLC power supply 60 V DC
User & Safety Instructions
User & Safety Instructions 1759507 Siemens 6ES7405-0KR02-0AA0 6ES74050KR020AA0 PLC power supply 60 V DC
Description
power cable extension 4x 10+(2x1.5) C C Connector full thread Sz. 3 MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=20.1 mm Länge (m)= TYPE: 6FX8002-5DX18 LENGTH (M) = 0 + 10 + 0 + 0








