
Number
Total (€ 1,209.24 / piece)
€ 1,209.24
plus VAT.
14-day return policy included
Technical specifications
- Weight: 1200 g
- Power loss: 20 W
- Active power consumed 95 W.
- Leakage current 3.5 mA
- Design of the electrical connection: 3x 1.5 mm², solid wire or stranded wire with wire end sleeve, external diameter 3 mm to 9 mm
- Product type
PLC power supply
- Min. operating voltage
120 V AC
- Operating voltage
120 - 230 V AC
- Max. operating voltage
230 V AC
- Operating voltage
230 V AC
- Height
290 mm
- Length
217 mm
- Width
50 mm
- Type
6ES7407-0KA02-0AA0
- Manufacturer part #
6ES74070KA020AA0
- Dim
(L x W x H) 217 x 50 x 290 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Series
S7-400
50
290 mm
217 mm
FALSE
AC/DC
FALSE
0.9 A
0.9 A
1 A
DC
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759510 Siemens 6ES7407-0KA02-0AA0 6ES74070KA020AA0 PLC power supply 230 V AC
User & Safety Instructions
User & Safety Instructions 1759510 Siemens 6ES7407-0KA02-0AA0 6ES74070KA020AA0 PLC power supply 230 V AC
Description
Power cable pre-assembled type: 6FX5002-5CG01 4x 1.5 C, Connector Sz. 1 (SINAMICS AC Drive) UL/CSA, DESINA MOTION-CONNECT 500 Dmax=8.4 mm 0 + 20 + 5 + 0








