
Number
Technical specifications
- Power loss: 5500 mW
- Product type
PLC main module
- Height
290 mm
- Length
219 mm
- Width
25 mm
- Program memory
1 MB
- Type
6ES7414-2XL07-0AB0
- Manufacturer part #
6ES74142XL070AB0
- Dim
(L x W x H) 219 x 25 x 290 mm
- Display
No
- Type
2 MB
- Fitting type (details)
Rack mounting, wall mounting
- Real-time clock
Yes (hardware)
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Series
S7-400
25
Modular
290 mm
219 mm
FALSE
FALSE
0
0
0
0
DC
RAM
2000 kB
0.01875 ms
4096
65536
FALSE
0
2
0
0
0
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
0
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735839 Siemens 6ES7414-2XL07-0AB0 6ES74142XL070AB0 PLC main module
User & Safety Instructions
User & Safety Instructions 1735839 Siemens 6ES7414-2XL07-0AB0 6ES74142XL070AB0 PLC main module










