
Technical specifications
- Product type
PLC main module
- Height
290 mm
- Length
219 mm
- Width
50 mm
- Program memory
2 MB
- Type
6ES7414-5HM06-0AB0
- Manufacturer part #
6ES74145HM060AB0
- Dim
(L x W x H) 219 x 50 x 290 mm
- Display
No
- Type
4MB
- Fitting type (details)
Front mounting, rack mounting, wall mounting
- Real-time clock
Yes (hardware)
- Series
S7-400
50
Modular
290 mm
219 mm
FALSE
TRUE
0
0
0
0
AC/DC
Other
4000 kB
0.01875 ms
4096
65536
FALSE
2
0
0
2
0
0
0
2
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
2
0
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
0
Level e
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1705197 Siemens 6ES7414-5HM06-0AB0 6ES74145HM060AB0 PLC main module
User & Safety Instructions
User & Safety Instructions 1705197 Siemens 6ES7414-5HM06-0AB0 6ES74145HM060AB0 PLC main module






