Technical specifications
- Product type
PLC main module
- Program memory
1 MB
- Type
6ES7515-2RN03-0AB0
- Manufacturer part #
6ES75152RN030AB0
- Series
S7-1500
70
Modular
147 mm
129 mm
0
0
0
0
DC
Other
5500 kB
0.02 ms
2
0
0
0
0
0
0
ATEX gas-ex-protection, Cat. 3G
None
2
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3044611 Siemens 6ES7515-2RN03-0AB0 6ES75152RN030AB0 PLC main module
User & Safety Instructions
User & Safety Instructions 3044611 Siemens 6ES7515-2RN03-0AB0 6ES75152RN030AB0 PLC main module
Description
The SIMATIC S7-200 family offers a broad spectrum of modules suitable for the most varied applications. The newly available CPU types and expansion modules enable universal automation concepts with 10 to 248 inputs/outputs. The products of the S7-200 family which are optimally matched to each other also make it easy to change and expand the automation solution in the future.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.