
Number
Technical specifications
- Number of startup OBs: 100
- The number of asynchronous error OBs: 4
- Number of modules/per rack / maximum: 32
- Number of modules/per rack / maximum / note: CPU + 31 modules
- Product type
PLC CPU
- Program memory
3 MB
- Type
6ES7517-3TP00-0AB0
- Manufacturer part #
6ES75173TP000AB0
- Series
S7-1500
175
Modular
147 mm
129 mm
TRUE
FALSE
0
0
0
0
DC
Other
11000 kB
0.002 ms
FALSE
2
0
0
1
0
0
0
0
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
2
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
19.2-28.8 V
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1681721 Siemens 6ES7517-3TP00-0AB0 6ES75173TP000AB0 PLC CPU
Datasheet 1681721 Siemens 6ES7517-3TP00-0AB0 6ES75173TP000AB0 PLC CPU
User & Safety Instructions
User & Safety Instructions 1681721 Siemens 6ES7517-3TP00-0AB0 6ES75173TP000AB0 PLC CPU
