Technical specifications
- Product type
PLC CPU
- Program memory
9 MB
- Type
6ES7518-4TP00-0AB0
- Manufacturer part #
6ES75184TP000AB0
- Series
S7-1500
175
Modular
147 mm
129 mm
FALSE
0
0
0
0
DC
Other
69000 kB
0.001 ms
FALSE
3
0
0
1
0
0
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
FALSE
FALSE
3
0
FALSE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873732 Siemens 6ES7518-4TP00-0AB0 6ES75184TP000AB0 PLC CPU
User & Safety Instructions
User & Safety Instructions 2873732 Siemens 6ES7518-4TP00-0AB0 6ES75184TP000AB0 PLC CPU
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.