
Number
Total (€ 247.90 / piece)
€ 247.90
plus VAT.
Only 4 Piece(s) available
Technical specifications
- Product type
PLC digital output module
- Counter
Schaltspielzähler
- No. of outputs (max.)
16
- Operating voltage
24 V DC
- Type
6ES7522-1BH01-0AB0
- Manufacturer part #
6ES75221BH010AB0
- Series
S7-1500
35
147 mm
129 mm
FALSE
0
16
DC
TRUE
0.5 A
TRUE
Transistor
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
DC
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732009 Siemens 6ES7522-1BH01-0AB0 6ES75221BH010AB0 PLC digital output module 24 V DC
User & Safety Instructions
User & Safety Instructions 1732009 Siemens 6ES7522-1BH01-0AB0 6ES75221BH010AB0 PLC digital output module 24 V DC
Description
SIMATIC S7-1500, spare part Front door for 35 mm width Power supply and PTP CP 5 units per packing unit









