
Number
Total (€ 444.54 / piece)
€ 444.54
plus VAT.
Technical specifications
- Product type
PLC digital output module
- No. of outputs (max.)
32
- No. of transistor outputs (max.)
32
- Operating voltage
24 V DC
- Type
6ES7522-1BL10-0AA0
- Manufacturer part #
6ES75221BL100AA0
- Series
S7-1500
25
147 mm
129 mm
FALSE
0
32
DC
TRUE
0.5 A
TRUE
Transistor
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
19.2-28.8 V
DC
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732011 Siemens 6ES7522-1BL10-0AA0 6ES75221BL100AA0 PLC digital output module 24 V DC
User & Safety Instructions
User & Safety Instructions 1732011 Siemens 6ES7522-1BL10-0AA0 6ES75221BL100AA0 PLC digital output module 24 V DC
Description
SIMATIC IPC427D (Microbox PC), HD graphic onboard, 2x10/100/1000 Mbit/s Ethernet RJ45, 4xUSB V3.0 (high current), PCIe (optional), 24 V DC power supply Processor: Core I7-3517UE 2x Gbit Ethernet (IE/PN) Mounting accessories: DIN rail mounting Memory configuration: 4 GB extension (HW): 1x RS232 without PCIE Operating system: without operating system Swappable mass storage: Replaceable without drive Internal mass storage: 320 GB HDD SATA without SIMATIC software SIMATIC Microbox PC









