
Number
Total (€ 256.30 / piece)
€ 256.30
plus VAT.
14-day return policy included
Technical specifications
- Product type
PLC digital output module
- No. of outputs (max.)
8
- Operating voltage
230 V AC
- Type
6ES7522-5FF00-0AB0
- Manufacturer part #
6ES75225FF000AB0
- Series
S7-1500
35
147 mm
129 mm
FALSE
0
8
TRUE
2 A
FALSE
Triac
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
AC
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732013 Siemens 6ES7522-5FF00-0AB0 6ES75225FF000AB0 PLC digital output module 230 V AC
User & Safety Instructions
User & Safety Instructions 1732013 Siemens 6ES7522-5FF00-0AB0 6ES75225FF000AB0 PLC digital output module 230 V AC
Description
Power cable pre-assembled type: 6FX8002-5CG01 4x 1.5 C, connector Full-thread, size 1 for SINAMICS S120 Power Module MOTION-CONNECT 800PLUS trailable UL/CSA DESINA Dmax=9.5 mm, Length (m)= 0 + 20 + 3 + 0









