
Number
Total (€ 410.92 / piece)
€ 410.92
plus VAT.
Technical specifications
- Product type
PLC digital output module
- Counter
Schaltspielzähler
- No. of outputs (max.)
16
- No. of relay outputs (max.)
16
- Operating voltage
230 V AC
- Type
6ES7522-5HH00-0AB0
- Manufacturer part #
6ES75225HH000AB0
- Series
S7-1500
35
147 mm
129 mm
FALSE
0
16
DC
TRUE
2 A
FALSE
Relay
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
19.2-28.8 V
AC/DC
TRUE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732015 Siemens 6ES7522-5HH00-0AB0 6ES75225HH000AB0 PLC digital output module 230 V AC
User & Safety Instructions
User & Safety Instructions 1732015 Siemens 6ES7522-5HH00-0AB0 6ES75225HH000AB0 PLC digital output module 230 V AC
Description
SIMATIC S7-1500, Digital output module DQ16x24 V DC/0.5A HF 16 channels in groups of 8 4 A per group Single-channel diagnostics Substitute value









