
Technical specifications
- Product type
PLC digital input module
- Type
6ES7522-1BP50-0AA0
- Manufacturer part #
6ES75221BP500AA0
- No. of outputs (max.)
64
- Operating voltage
24 V DC
- Width
35 mm
- Series
S7-1500
- Content
1 pc(s)
35
147 mm
129 mm
0
64
DC
FALSE
0.3 A
Transistor
ATEX gas-ex-protection, Cat. 3G
None
DC
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873758 Siemens 6ES75221BP500AA0 6ES7522-1BP50-0AA0 PLC digital input module 24 V DC
User & Safety Instructions
User & Safety Instructions 2873758 Siemens 6ES75221BP500AA0 6ES7522-1BP50-0AA0 PLC digital input module 24 V DC
Description
SIMATIC S7-1500, digital output module, DQ 64xDC 24V/0.3A SNK BA, 64 channels in groups of 16, 2 A per group at 60 °C, sourcing output, 35 mm wide cables and terminal blocks to be ordered separately as accessories SIMATIC ET 200MP is a modular and scalable I/O system with IP20 for universal use, and offers the same system advantages as the S7-1500. It permits the shortest bus cycle times and fastest response times, even with large volumes of data. The distributed I/O system is particularly easy to install, wire, and commission. Thanks to its scalable design, you can gear the IO station exactly to the on-site requirements. The scalable configuration of an ET 200MP station is ensured by the wide range of signal modules. A large number of digital and analog input and output modules are available. This ensures the universal applicability of the system.










