
Technical specifications
- Current/nominal value: 650 mA
- Number of integrated digital inputs: 28
- Installation height at altitude above NN max.: 4000 m.
- Inrush current max. 6000 mA
- Integrated memory capacity: 26000 kB
- Memory capacity of the load memory / expandable / with SIMATIC Memory Card / max.: 32000 MB
- Product type
PLC DC drive controller
- Interfaces
RJ45 (Ethernet)
PROFIBUS
PROFINET
DRIVE-CLiQ interface
RS 485
USB
- Counter
integriert, S7, High Speed Counter
- No. of digital inputs (max.)
28
- No. of inputs (max.)
28
- No. of outputs (max.)
16
- No. of transistor outputs (max.)
16
- Supported protocols
PROFISAFE;PROFINET IO;PROFIBUS;OPC UA SERVER;OPC UA CLIENT;MRPD;MODBUS;MRP;IP;SIMATIC COMMUNICATION
- Min. operating voltage
20.4 V DC
- Clock
Hardware clock
- Operating voltage
20.4 - 28.8 V DC
- Max. operating voltage
28.8 V DC
- Length
270 mm
- Program memory
6000 kB
IP20
- Data storage
20000 kB
- Type
6ES7615-7DF10-0AB0
- Manufacturer part #
6ES76157DF100AB0
- Type
Multi-axis system
- Fitting type (details)
Wall mounting
- Real-time clock
Yes (hardware)
- Max. ambient temperature
+55 °C
- Min. ambient temperature
0 °C
- Series
S7-1500
50
Modular
300 mm
226 mm
FALSE
TRUE
28
16
0
0
DC
Other
55000 kB
FALSE
3
0
0
1
0
0
4
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
ATEX gas-ex-protection, Cat. 3G
None
TRUE
FALSE
FALSE
FALSE
FALSE
3
0
FALSE
FALSE
TRUE
FALSE
FALSE
FALSE
0
Level d
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
FALSE
FALSE
FALSE
FALSE
2
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2263724 Siemens 6ES7615-7DF10-0AB0 6ES76157DF100AB0 PLC DC drive controller
User & Safety Instructions
User & Safety Instructions 2263724 Siemens 6ES7615-7DF10-0AB0 6ES76157DF100AB0 PLC DC drive controller
Description
Area of application e.g.:small and special machines: Packaging, encompassing and wrapping machines .Food industry: kneading, cutting machines, Mixing .Laboratory: Lab mixer, steam ovens, vacuum pumps, suction mechanisms.
The CPUs are each offered in 5 different variants, with various connection and control voltages. The PPI interface built into all CPUs enables point-to-point connections to PG/PC, SIMATIC OP, expanded SIMATIC S7-200 and user-defined end devices (printer, bar code reader). With PG/PC or OP as master, a maximum of 31 SIMATIC S7-200 devices can be connected together. If additional inputs/outputs are required, a variety of different expansion modules is available. These are simply linked to the CPU through a connector.


