
Number
Technical specifications
- Weight: 120 g
- Product type
PLC add-on module
- Type
6ES7654-7HY00-0XA0
- Manufacturer part #
6ES76547HY000XA0
- Type
Bus module for the recording of a Y-coupler incl. bus module cover
- Height
92 mm
- Length
30 mm
- Width
97 mm
- Dim
(L x W x H) 30 x 97 x 92 mm
- Content
1 pc(s)
97
92 mm
30 mm
FALSE
DC
2
TRUE
FALSE
TRUE
ATEX gas-ex-protection, Cat. 3G
None
FALSE
FALSE
TRUE
FALSE
TRUE
6 A
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1759208 Siemens 6ES76547HY000XA0 6ES7654-7HY00-0XA0 PLC add-on module
User & Safety Instructions
User & Safety Instructions 1759208 Siemens 6ES76547HY000XA0 6ES7654-7HY00-0XA0 PLC add-on module





