
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Current Cable
Current
Cable
angled on one side
3.00 m
230 V
Cold device plug (IEC 60320)
Cold device plug straight, female
3 m
Black
3
FALSE
110-230 V
FALSE
FALSE
not relevant
Datasheet 1753855 Siemens 6ES79000BA000XA0 Current Cable 3.00 m
User & Safety Instructions 1753855 Siemens 6ES79000BA000XA0 Current Cable 3.00 m