
Number
Technical specifications
- Depth: 60 mm
- Number of pins at interface 1: 16
- Case color: Gray
- Width of screwdriver blade: 3.5 mm
- Current: 1 A
- Product type
PLC connectors
- Type
6ES7924-0CA20-0BC0
- Manufacturer part #
6ES79240CA200BC0
- Type
Plug connection
- Min. operating voltage
24 V
- Operating voltage
24 - 50 V
- Max. operating voltage
50 V
- Operating voltage
50 V
- Height
76 mm
- Length
76 mm
- Width
57 mm
- Series
S7-1200
- Dim
(L x W x H) 76 x 57 x 76 mm
- Content
1 pc(s)
- Fitting type (details)
DIN rail 35 mm, DIN rail 15 mm
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- Factory colour
Grey
DIN rail (top hat rail) 35 mm
Grey
50 V
Other
76 m
0-60 °C
V1
57 mm
60 mm
FALSE
Plug-in connection
Insulation piercing connection
FALSE
FALSE
TRUE
PNP
1
1
FALSE
FALSE
FALSE
2.5-2.5 mm²
0.2-2.5 mm²
0.2-2.5 mm²
Other
1 A
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1731758 Siemens 6ES7924-0CA20-0BC0 6ES79240CA200BC0 PLC connectors 50 V
Datasheet 1731758 Siemens 6ES7924-0CA20-0BC0 6ES79240CA200BC0 PLC connectors 50 V
User & Safety Instructions
User & Safety Instructions 1731758 Siemens 6ES7924-0CA20-0BC0 6ES79240CA200BC0 PLC connectors 50 V










