
Technical specifications
- Product type
PLC connectors
- Type
6ES7924-2AM20-0BC0
- Manufacturer part #
6ES79242AM200BC0
- No. of digital inputs (max.)
32
- No. of inputs (max.)
32
- Series
S7-1500
- Content
1 pc(s)
DIN rail (top hat rail) 35 mm
Grey
24 V
76 m
V1
100 mm
60 mm
FALSE
Plug-in connection
Insulation piercing connection
FALSE
FALSE
TRUE
PNP
1
1
FALSE
FALSE
FALSE
Other
1 A
FALSE
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2873197 Siemens 6ES79242AM200BC0 6ES7924-2AM20-0BC0 PLC connectors
User & Safety Instructions
User & Safety Instructions 2873197 Siemens 6ES79242AM200BC0 6ES7924-2AM20-0BC0 PLC connectors
Description
Connection module TP1 M signal 32 channels a. 4x2 terminals f. Potential supply Type: Push-in terminal with LED, VPE = 1 unit 50 pole IDC connector f. cable The connection module TP1 M signal for a 1-wire connection with 32 channels and potential connection with push-in terminals with LED for signaling forms the interface between the connection lines of the I/O brought in from the field and the SIMATIC S7. This is mounted on the DIN rail and, thanks to its functionality with push-in terminals, it is precisely adapted to the task at hand. This connection module is part of the fully modular SIMATIC TOP connect for the fastest and safest system cabling. In addition to a low wiring effort, sources of error during cabling can be significantly reduced. Sensors and actuators from the I/O are connected to the SIMATIC TOP connect terminal modules and are connected with the SIMATIC S7-1500 via the connecting cable and front connector module.










