
Number
Total (€ 825.00 / piece)
€ 825.00
incl. VAT
14-day return policy included
Technical specifications
- Type of memory: Flash EPROM
- Weight: 51 g
- Product type
PLC memory card
- Operating voltage
5 V
- Data storage
256 kB
- Type
6ES7952-0KH00-0AA0
- Manufacturer part #
6ES79520KH000AA0
- Type
Memory size: 256 kb
- Series
S7-400
- Compatible with (details)
S7-400
FLASH EPROM
256 kB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732053 Siemens 6ES7952-0KH00-0AA0 6ES79520KH000AA0 PLC memory card 5 V
User & Safety Instructions
User & Safety Instructions 1732053 Siemens 6ES7952-0KH00-0AA0 6ES79520KH000AA0 PLC memory card 5 V
Description
SIMATIC S7, memory card for S7-400, long design, 5V Flash EPROM, 2 Mbyte










