
Number
Total (€ 955.00 / piece)
€ 955.00
incl. VAT
14-day return policy included
Technical specifications
- Type of memory: RAM
- Weight: 52 g
- Product type
PLC memory card
- Type
6ES7952-1AH00-0AA0
- Manufacturer part #
6ES79521AH000AA0
- Type
Memory size: 256 kb
- Series
S7-400
- Compatible with (details)
S7-400
RAM
256 kB
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1732054 Siemens 6ES7952-1AH00-0AA0 6ES79521AH000AA0 PLC memory card
User & Safety Instructions
User & Safety Instructions 1732054 Siemens 6ES7952-1AH00-0AA0 6ES79521AH000AA0 PLC memory card
Description
SIMATIC S7, memory card for S7-400, long design, 5V Flash EPROM, 4 Mbytes










