
Number
Total (€ 1,165.00 / piece)
€ 1,165.00
incl. VAT
14-day return policy included
Technical specifications
- Type of memory: Flash EPROM
- Weight: 51 g
- Product type
PLC memory card
- Operating voltage
5 V
- Type
6ES7952-1KL00-0AA0
- Manufacturer part #
6ES79521KL000AA0
- Type
Memory size: 2 MB
- Series
S7-400
- Compatible with (details)
S7-400
FLASH EPROM
2000 kB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732058 Siemens 6ES7952-1KL00-0AA0 6ES79521KL000AA0 PLC memory card 5 V
User & Safety Instructions
User & Safety Instructions 1732058 Siemens 6ES7952-1KL00-0AA0 6ES79521KL000AA0 PLC memory card 5 V
Description
SIMATIC S5, standard FB Mathemat. function for S5-135U, 155U, single license for 1 installation R-SW, SW on FD, with documentation, Class A, 3 languages (de,en,fr), executable in MS-DOS, S5-DOS/MT, Reference HW: for S5-135U, 155U










