
Number
Total (€ 7,155.00 / piece)
€ 7,155.00
incl. VAT
14-day return policy included
Technical specifications
- Type of memory: Flash EPROM
- Weight: 54 g
- Product type
PLC memory card
- Operating voltage
5 V
- Type
6ES7952-1KY00-0AA0
- Manufacturer part #
6ES79521KY000AA0
- Type
Memory size: 64 MB
- Series
S7-400
- Compatible with (details)
S7-400
FLASH EPROM
64000 kB
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732060 Siemens 6ES7952-1KY00-0AA0 6ES79521KY000AA0 PLC memory card 5 V
User & Safety Instructions
User & Safety Instructions 1732060 Siemens 6ES7952-1KY00-0AA0 6ES79521KY000AA0 PLC memory card 5 V
Description
LOGO! contact 230 Switching module for direct switching of resistive loads up to 20 A and motors up to 4 kW, 230 V AC, 3 NO contacts+1 NC EAN: 4025515050759










