
Technical specifications
- Product type
PLC power supply unit
- Type
6ES7960-1FB00-0AA5
- Manufacturer part #
6ES79601FB000AA5
- Series
S7-1500
- Content
1 pc(s)
13
14 mm
58 mm
FALSE
FALSE
0
0
0
0
0
0
1
TRUE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
TRUE
TRUE
TRUE
None
FALSE
FALSE
FALSE
FALSE
0
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
FALSE
Other
FALSE
FALSE
FALSE
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2873792 Siemens 6ES79601FB000AA5 6ES7960-1FB00-0AA5 PLC power supply unit
User & Safety Instructions
User & Safety Instructions 2873792 Siemens 6ES79601FB000AA5 6ES7960-1FB00-0AA5 PLC power supply unit
Description
SIMATIC S7-1500H synchronization module for optical fiber cables up to 10 km, fiber category OS1 or OS2, connector type LC The SIMATIC® S7-1500 Advanced Controller sets new standards with regard to system performance and usability. The seamless Integration of the SIMATIC S7-1500 Controller in the Totally Integrated Automation Portal (TIA Portal) offers advantages, such as common data storage, a uniform operating concept and central services. This makes the use of universal functions particularly easy. With its short system response times, the controller boosts productivity in the twinkling of an eye. For you, this means more flexibility and a shorter product launch time. Accessories for SIMATIC S7-1500H










