
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 19.32
3
5% = € 0.96
€ 18.36
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 50 pc(s))
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
14-day return policy included
Highlights & Details
Siemens 6GK1901-1BB12-2AE0 N/A 6GK19011BB122AE0 straight No. of pins (RJ) 8 50 pc(s)
- For Industrial Ethernet FC TP cables
- Quick mounting with the FastConnect system
- Transfer rate 10 Mbps, 100 Mbps, 1000 Mbps, 10000 Mbps
Our service for you
Technical specifications
- 180° cable outlet
- Transmission rate / for Industrial Ethernet: 10 Mbit/s, 100 Mbit/s, 1000 Mbit/s, 10000 Mbit/s.
- Type
6GK1901-1BB12-2AE0
- Product type
RJ45 plug
- Connector type
straight
- No. of pins
8
CAT 6A
- Connector standard
RJ45
- AWG max.
24
- AWG (min.)
24
- Connection
RJ45
- Type A
RJ45
- Content
50 pc(s)
- Material
Metal
- RoHS-compliant
Yes
- Features
+ metal enclosure
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Standards
UL · cULus
13.7
16 mm
55 mm
Other
Other
IP20
Documents & Downloads
Datasheet
Datasheet 2101121 Siemens 6GK1901-1BB12-2AE0 Siemens 6GK1901-1BB12-2AE0 N/A 6GK19011BB122AE0 straight No. of pins (RJ) 8 50 pc(s) 6GK19011
User & Safety Instructions
User & Safety Instructions 2101121 Siemens 6GK1901-1BB12-2AE0 Siemens 6GK1901-1BB12-2AE0 N/A 6GK19011BB122AE0 straight No. of pins (RJ) 8 50 pc(s) 6GK19011
Description
Industrial Ethernet FastConnect RJ45 Plug 180 4x 2, RJ45 Plug connector- CAT6A- (10/100/1000/10000 Mbit/s) with robust metal housing and FC connection technology, for IE FC Cable 4x 2 (AWG24)- 180° Cable outlet IE FC RJ45 Plug 180 (4x2)
This text is machine translated.
This text is machine translated.












