
Number
Technical specifications
- The type of cable departure: 180°
- Buzzer, max. cable diameter 8 mm
- Number of electrical connections / for Industrial Ethernet FC TP cables: 4
- Number of electrical connections / for network components or terminal devices: 1
- Protection class IP: IP65/67
- Number of uses: 10
- Transfer rate for Industrial Ethernet:10 Mbit/s
- Packaging type
Piece
- Type
6GK1901-1BB20-6AA0
- Product type
Plug
- Connector type
Push-pull latch
- No. of pins
4
- Connector standard
RJ45
- Connection
Plug
- Type A
RJ45
- No. of ports
1 x
- Weight
68.8 g
- Content
1 pc(s)
- Material
Plastic
- Width
22 mm
- Height
29 mm
- Length
73 mm
- RoHS-compliant
Yes
- Features
straight
- Max. temperature
+70 °C
- Min. temperature
-40 °C
- Seal type
Push-Pull
22
29 mm
73 mm
Push Pull
73.0 m
Other
IP65/IP67
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1760200 Siemens 6GK1901-1BB20-6AA0 SINAMICS PM230-IP55-FSD-B-400V 18,5KW 6GK19011BB206AA0 Push-pull latch No. of pins (RJ) 4 1 p
User & Safety Instructions
User & Safety Instructions 1760200 Siemens 6GK1901-1BB20-6AA0 SINAMICS PM230-IP55-FSD-B-400V 18,5KW 6GK19011BB206AA0 Push-pull latch No. of pins (RJ) 4 1 p











