
Number (Package size 10 pc(s))
Technical specifications
- 145° cable outlet
- Transmission rate / for Industrial Ethernet: 10 Mbit/s, 100 Mbit/s.
- Type
6GK1901-1BB30-0AB0
- Product type
RJ45 plug
- No. of pins
4
CAT 5
- Connector standard
RJ45
- AWG max.
24
- AWG (min.)
24
- Connection
Jack connector
- Content
10 pc(s)
- Material
Metal
- RoHS-compliant
Yes
- Features
+ metal enclosure
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Standards
UL · cULus
13.9
16 mm
55.6 mm
Other
Other
-40-85 °C
-40-85 °C
IP20
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2101120 Siemens 6GK1901-1BB30-0AB0 Siemens 6GK1901-1BB30-0AB0 N/A 6GK19011BB300AB0 No. of pins (RJ) 4 10 pc(s) 6GK19011BB300AB0
User & Safety Instructions
User & Safety Instructions 2101120 Siemens 6GK1901-1BB30-0AB0 Siemens 6GK1901-1BB30-0AB0 N/A 6GK19011BB300AB0 No. of pins (RJ) 4 10 pc(s) 6GK19011BB300AB0
Description
This text is machine translated.










