
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 13.44
3
6% = € 0.74
€ 12.70
Volume discounts vary depending on the seller
You save € 0.00
Number (Package size 50 pc(s))
Total (€ 13.44 / piece)
€ 13.44
plus VAT.
14-day return policy included
Highlights & Details
Siemens 6GK1901-1BB30-0AE0 N/A 6GK19011BB300AE0 No. of pins (RJ) 4 50 pc(s)
Our service for you
Technical specifications
- 145° cable outlet
- Transmission rate / for Industrial Ethernet: 10 Mbit/s, 100 Mbit/s.
- Type
6GK1901-1BB30-0AE0
- Product type
RJ45 plug
- No. of pins
4
CAT 5
- Connector standard
RJ45
- AWG max.
24
- AWG (min.)
24
- Connection
Quick-connect
- Type A
RJ45
- Content
50 pc(s)
- Material
Metal
- RoHS-compliant
Yes
- Features
+ metal enclosure
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Standards
UL · cULus
13.9
16 mm
55.6 mm
Other
Other
IP20
Documents & Downloads
Datasheet
Datasheet 2101118 Siemens 6GK1901-1BB30-0AE0 Siemens 6GK1901-1BB30-0AE0 N/A 6GK19011BB300AE0 No. of pins (RJ) 4 50 pc(s) 6GK19011BB300AE0
User & Safety Instructions
User & Safety Instructions 2101118 Siemens 6GK1901-1BB30-0AE0 Siemens 6GK1901-1BB30-0AE0 N/A 6GK19011BB300AE0 No. of pins (RJ) 4 50 pc(s) 6GK19011BB300AE0
Description
Industrial Ethernet FastConnect RJ45 Plug 145 2x 2, RJ45 plug connector (10/100 Mbit/s) with robust metal housing and FC connection technology, for IE FC Cable 2x 2- 145° Cable outlet IE FC RJ45 Plug 145 (2x2)
This text is machine translated.
This text is machine translated.










