
Number
Total (€ 41.17 / piece)
€ 41.17
plus VAT.
14-day return policy included
Technical specifications
- For connecting electrical cables to SCALANCE X208PRO, ET200 PER PN or ET200 eco PN, suitable for quick installation with the FastConnect system
- Packaging type
Piece
- Type
6GK1901-0DB20-6AA0
- Product type
Sensor/actuator connector
- Connector standard
Profinet
- No. of pins
4
- Connection
M12 plug
- Factory colour
Multicolour
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Cable colour
Multicolour
- Coding
D
IP65
IP67
- Features
PROFINET
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
6GK19010DB206AA0
- Content
1 pc(s)
- RoHS-compliant
Yes
- Connection angle
180°
- Weight
0
Gland nut
Other
-40-85 °C
2
IP65/IP67
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739169 Siemens 6GK19010DB206AA0 Sensor/actuator connector M12 No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1739169 Siemens 6GK19010DB206AA0 Sensor/actuator connector M12 No. of pins (RJ): 4 1 pc(s) Piece
Description
SINAMICS Sinus filter for Power Module FSF Stand-alone 380-480V 3AC 150.0A












