
Siemens 6GK19010DM302AA5 Sensor/actuator connector M12 Switchboard grommet 1 pc(s) Package
EAN:
Part number:
Item no:
Technical specifications
- M12/M12 coupling and control cabinet implementation (D-coded)
- Packaging type
Package
- Type
6GK1901-0DM30-2AA5
- Product type
Sensor/actuator connector
- Connector type
Switchboard grommet
- Connection side A
M12
- Connection side B
M12
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
D
IP65
IP67
- Features
D-coded
- Min. temperature
-5 °C
- Max. temperature
+60 °C
- Seal type
Screw-on
- Manufacturer part #
6GK19010DM302AA5
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2864961 Siemens 6GK19010DM302AA5 Sensor/actuator connector M12 Switchboard grommet 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 2864961 Siemens 6GK19010DM302AA5 Sensor/actuator connector M12 Switchboard grommet 1 pc(s) Package
Description
IE M12 Panel Feed-through PER control cabinet bushing for transition from M12 (D-coded)- connection technology (IP65) to M12 (D-coded)- connection technology (IP65)- 1 pack=5 pieces IE M12 Panel Feed-through PRO
This text is machine translated.
This text is machine translated.










