
Siemens 6GK19010DM402AA5 Sensor/actuator connector M12 Switchboard grommet 1 pc(s) Package
EAN:
Part number:
Item no:
Number
Total (€ 415.97 / piece)
€ 415.97
plus VAT.
14-day return policy included
Technical specifications
- Control cabinet bushing for transition from M12 connection technology (X-coded, IP65/67) to RJ45 connection technology (IP20)
- Packaging type
Package
- Type
6GK1901-0DM40-2AA5
- Product type
Sensor/actuator connector
- Connector type
Switchboard grommet
- Connector standard
RJ45
- Connection side B
RJ45 socket
- Connection
M12 socket
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
IP65
IP67
- Features
X-coded
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
6GK19010DM402AA5
- Content
1 pc(s)
- RoHS-compliant
Yes
- Connection angle
180°
Gland nut
Other
-40-85 °C
IP65/IP67
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1739741 Siemens 6GK19010DM402AA5 Sensor/actuator connector M12 Switchboard grommet 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 1739741 Siemens 6GK19010DM402AA5 Sensor/actuator connector M12 Switchboard grommet 1 pc(s) Package
Description
Transponder MDS D526 only for RF200/RF300 Gen2, disk ISO 15693, chip type FUJITSU MB89R112, 8192-byte FRAM user memory 50 x 3.2 mm (DxH) Minimum order quantity 50 units










