
Technical specifications
- Type of cable outlet: 180° cable outlet
- Housing material: Plastic
- Silicone-free: Yes
- Product type
PLC connector
- Type
6GK1901-0RP10-0AA0
- Manufacturer part #
6GK19010RP100AA0
- Height
22.4 mm
- Length
36 mm
- Width
14.7 mm
- Series
ET 200
- Dim
(L x W x H) 36 x 14.7 x 22.4 mm
- Content
1 pc(s)
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-20 °C
- Weight
37.00
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2263766 Siemens 6GK19010RP100AA0 6GK1901-0RP10-0AA0 PLC connector
User & Safety Instructions
User & Safety Instructions 2263766 Siemens 6GK19010RP100AA0 6GK1901-0RP10-0AA0 PLC connector
Description
FO LC Coupler plastic housing for mounting in 19 module frame 1 pack = 5 pieces FO LC coupler
This text is machine translated.
This text is machine translated.
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













