
Highlights & Details
PB M12 connector plug for ET 200 with axial cable outlet, pin insert
Our service for you
Technical specifications
- For connecting electrical PB bus cables to ET200
- Packaging type
Package
- Type
6GK1905-0EA00
- Product type
Sensor/actuator connector
- Connector standard
Profibus
- No. of pins
5
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
IP65
IP67
- Min. temperature
-40 °C
- Max. temperature
+70 °C
- Seal type
Screw-on
- Manufacturer part #
6GK19050EA00
- Content
1 pc(s)
- RoHS-compliant
Yes
Gland nut
-40-80 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2864888 Siemens 6GK19050EA00 Sensor/actuator connector M12 No. of pins (RJ): 5 1 pc(s) Package
User & Safety Instructions
User & Safety Instructions 2864888 Siemens 6GK19050EA00 Sensor/actuator connector M12 No. of pins (RJ): 5 1 pc(s) Package
Description
M12 connection plug for ET 200 with axial cable outlet for field fabrication, pin insert, 1 pack = 5 PB M12 connector
This text is machine translated.
This text is machine translated.










