
Number
Total (€ 43.69 / piece)
€ 43.69
plus VAT.
Only 5 Piece(s) available
Technical specifications
- For connecting electrical PB FC bus cables to ET200 PRO, suitable for quick mounting, with FastConnect system
- Packaging type
Piece
- Type
6GK1905-0EA10-6AA0
- Product type
Sensor/actuator connector
- Connector standard
Bus connector
- No. of pins
4
- Connection
M12 plug
- Thread type connection side
M12
- Thread type (wiring and installation)
M12
- Coding
B
IP65
IP67
- Features
I-Net Profibus
- Min. temperature
-40 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
6GK19050EA106AA0
- Content
1 pc(s)
- RoHS-compliant
Yes
- Connection angle
180°
Gland nut
Other
2
IP65/IP67
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1732596 Siemens 6GK19050EA106AA0 Sensor/actuator connector M12 No. of pins (RJ): 4 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1732596 Siemens 6GK19050EA106AA0 Sensor/actuator connector M12 No. of pins (RJ): 4 1 pc(s) Piece
Description
Connecting cable unshielded f. SIMATIC S7-300/1500 0.14 mm2 between front connector module 4 x 16 pole and connection module 1 x 50 pole with IDC connectors, L = 1.0 m










