
Number
Technical specifications
- Power loss: 1.44 W
- Design of the product: 2 x 10/100 MBit/s RJ45 network ports, 2 x 10/100 Mbit/s RJ45 Diagnostic Ports
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
4
- 10/100 Mbps ports
4 x
- Weight
0.24 kg
- Width
35 mm
- Height
152 mm
- Depth
135 mm
- Type
6GK5104-0BA00-1SA2
- Interfaces
RJ45
IP20
- Operating voltage
31.2 V
- Current consumption
0.06 A
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
DIN rail (top hat rail)
35
152 mm
135 mm
0
TRUE
2
0
0
0
0
0
0
0
0
0
FALSE
FALSE
IP20
0
0
0
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734096 Siemens 6GK51040BA001SA2 6GK5104-0BA00-1SA2 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1734096 Siemens 6GK51040BA001SA2 6GK5104-0BA00-1SA2 Industrial Ethernet switch 10 / 100 MBit/s











