
Number
Total (€ 679.83 / piece)
€ 679.83
plus VAT.
14-day return policy included
Technical specifications
- Power loss: 4.8 W
- Design of the product: 6 x 10/100 Mbit/s RJ45, 2 x 100 Mbit/s multi-mode ST/BFOC
- Product type
Industrial Ethernet switch
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- 10/100 Mbps ports
6 x
- MAC addresses
2048
- Weight
0.85 kg
- Width
60 mm
- Height
147 mm
- Depth
125 mm
- Type
6GK5106-2BB00-2AC2
- Interfaces
RJ45
IP20
- Operating voltage
31.2 V
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1749399 Siemens 6GK51062BB002AC2 6GK5106-2BB00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1749399 Siemens 6GK51062BB002AC2 6GK5106-2BB00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s
Description
SIMATIC WinCC/ODK V7.4, Open Development Kit, Option for SIMATIC WinCC V7.4 for C-programming, Software on CD-ROM











