
Number
2NO+2NC CONT.,AC3:30KW,110VAC50H/120V60
Technical specifications
- Power loss: 3 W
- Design of the product: 8 x 10/100 Mbit/s RJ45
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
8
- 10/100 Mbps ports
8 x
- Router features
PoE
- MAC addresses
2048
- Weight
0.85 kg
- Width
60 mm
- Height
147 mm
- Depth
125 mm
- Type
6GK5108-0BA00-2AC2
- Interfaces
RJ45
IP20
- Operating voltage
31.2 V
- Max. ambient temperature
+70 °C
- Min. ambient temperature
-40 °C
DIN rail (top hat rail)
60
147 mm
125 mm
0
TRUE
8
0
0
0
0
0
0
0
0
0
TRUE
FALSE
FALSE
IP20
0
0
0
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734097 Siemens 6GK51080BA002AC2 6GK5108-0BA00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s PoE
User & Safety Instructions
User & Safety Instructions 1734097 Siemens 6GK51080BA002AC2 6GK5108-0BA00-2AC2 Industrial Ethernet switch 10 / 100 MBit/s PoE











