
Number
Total (€ 558.82 / piece)
€ 558.82
plus VAT.
Technical specifications
- Power loss: 6 W
- Design of the product: 24 V DC, 24 x 100 Mbit/s RJ45
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Unmanaged switch
- Ethernet ports
24
- 10/100 Mbps ports
24 x
- Weight
2.7 kg
- Width
482.6 mm
- Height
43.6 mm
- Depth
127 mm
- Type
6GK5124-0BA00-2AR3
- Rack size
483 mm (19")
- Interfaces
RJ45
IP30
- Operating voltage
28.8 V
- Current consumption
0.25 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734101 Siemens 6GK51240BA002AR3 6GK5124-0BA00-2AR3 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1734101 Siemens 6GK51240BA002AR3 6GK5124-0BA00-2AR3 Industrial Ethernet switch 10 / 100 MBit/s
Description
SIMATIC S7-1500, CPU 1511-1 PN, CENTRAL PROCESSING UNIT WITH WORKING MEMORY 150 KB FOR PROGRAM AND 1 MB FOR DATA, 1. INTERFACE: PROFINET IRT WITH 2 PORT SWITCH, 60 NS BIT-PERFORMANCE, SIMATIC MEMORY CARD NECESSARY SIMATIC S7-1500 Central processing unit CPU 1511-1 PN no value no value no value no value no value











