
Number
Technical specifications
- Power loss: 4.8 W
- Supply voltage: 28.8 V
- Product type
Network switch
- LAN transfer rate
10 MBit/s
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
4
- 10/100 Mbps ports
2 x
- Fibre-optic ports
2
- Weight
0.25 kg
- Width
100 mm
- Height
117 mm
- Depth
74 mm
- Type
6GK5202-2BH00-2BD2
- Interfaces
RJ45
IP20
- Operating voltage
24 V
- Max. ambient temperature
+50 °C
- Min. ambient temperature
0 °C
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1705121 Siemens 6GK52022BH002BD2 6GK5202-2BH00-2BD2 Network switch 10 / 100 MBit/s
Datasheet 1705121 Siemens 6GK52022BH002BD2 6GK5202-2BH00-2BD2 Network switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1705121 Siemens 6GK52022BH002BD2 6GK5202-2BH00-2BD2 Network switch 10 / 100 MBit/s










