
Number
Technical specifications
- Power loss: 5.28 W
- Design of the product: 4 x 10/100 Mbit/s RJ45, 2 x 100 Mbit/s multi-mode ST/BFOC
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
6
- 10/100 Mbps ports
4 x
- 10/100/1000 Mbps ports
4 x
- Fibre-optic ports
2
- Weight
0.25 kg
- Width
75 mm
- Height
125 mm
- Depth
73 mm
- Type
6GK5204-2BC00-2AF2
- Interfaces
RJ45
IP20
- Operating voltage
32 V
- Current consumption
0.22 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
-40 °C
DIN rail (top hat rail)
75
125 mm
73 mm
0
0
2
TRUE
4
0
0
0
0
0
0
0
0
0
TRUE
FALSE
TRUE
IP20
2
0
0
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1734143 Siemens 6GK52042BC002AF2 6GK5204-2BC00-2AF2 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1734143 Siemens 6GK52042BC002AF2 6GK5204-2BC00-2AF2 Industrial Ethernet switch 10 / 100 MBit/s











