
Number
Total (€ 1,276.47 / piece)
€ 1,276.47
plus VAT.
14-day return policy included
Technical specifications
- Design of the product: 5 x 10/100 Mbit/s RJ45, 3 x single mode SC
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
5
- 10/100 Mbps ports
8 x
- Fibre-optic ports
3
- Weight
0.35 kg
- Width
80 mm
- Height
117 mm
- Depth
109 mm
- Type
6GK5205-3BF00-2TB2
- Interfaces
RJ45
IP20
- Operating voltage
28.8 V
- Current consumption
0.29 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735342 Siemens 6GK52053BF002TB2 6GK5205-3BF00-2TB2 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1735342 Siemens 6GK52053BF002TB2 6GK5205-3BF00-2TB2 Industrial Ethernet switch 10 / 100 MBit/s
Description
IRIS, MEGA White LED light signal DELTA switches and socket outlets – design and quality to perfection from Siemens. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room. With our high level of manufacturing competence, we can also guarantee the high-value and long service life of our DELTA switches and sockets - from individual parts to the finished product. Key features of...mmunication. www.siemens.com/delta. Siemens offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.











