
Number
Technical specifications
- Design of the product: 8 x 10/100 Mbit/s RJ45
- Product type
Industrial Ethernet switch
- LAN transfer rate
100 MBit/s
- Transfer rate
10 / 100 MBit/s
- Working principle
Managed switch
- Ethernet ports
8
- 10/100 Mbps ports
8 x
- Weight
0.25 kg
- Width
40 mm
- Height
117 mm
- Depth
109 mm
- Type
6GK5208-0BA00-2TB2
- Interfaces
RJ45
IP20
- Operating voltage
28.8 V
- Current consumption
0.17 A
- Max. ambient temperature
+60 °C
- Min. ambient temperature
0 °C
DIN rail (top hat rail)
40
117 mm
109 mm
0
TRUE
8
0
0
0
0
0
0
0
0
0
TRUE
FALSE
TRUE
IP20
0
0
0
0
0
0
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1735350 Siemens 6GK52080BA002TB2 6GK5208-0BA00-2TB2 Industrial Ethernet switch 10 / 100 MBit/s
User & Safety Instructions
User & Safety Instructions 1735350 Siemens 6GK52080BA002TB2 6GK5208-0BA00-2TB2 Industrial Ethernet switch 10 / 100 MBit/s











